EFR32ZG28 - Bluetooth® 5.x (BLE), Z-Wave Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG28-PK6025A

DigiKey Part Number
336-XG28-PK6025A-ND
Manufacturer
Manufacturer Product Number
XG28-PK6025A
Description
XG28 868-915 MHZ +20 DBM PRO KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EFR32ZG28 - Bluetooth® 5.x (BLE), Z-Wave Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE), Z-Wave
Frequency
868MHz, 915MHz, 2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
EFR32ZG28
Note
-
RF Type
Bluetooth® 5.x (BLE), Z-Wave
RF Frequency
868MHz, 915MHz, 2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 957,07000 Kč3 957,07 Kč
103 947,37200 Kč39 473,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3 957,07000 Kč
Unit Price with VAT:4 788,05470 Kč