
XG28-PK6024A | |
|---|---|
DigiKey Part Number | 336-XG28-PK6024A-ND |
Manufacturer | |
Manufacturer Product Number | XG28-PK6024A |
Description | XG28 868-915 MHZ +14 DBM PRO KIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32ZG28 - Bluetooth® 5.x (BLE), Z-Wave Transceiver 868MHz, 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE), Z-Wave | |
Frequency | 868MHz, 915MHz, 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | EFR32ZG28 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE), Z-Wave | |
RF Frequency | 868MHz, 915MHz, 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 954,13000 Kč | 3 954,13 Kč |
| 10 | 3 944,43200 Kč | 39 444,32 Kč |
| Unit Price without VAT: | 3 954,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 784,49730 Kč |


