
XG27-PK6017A | |
|---|---|
DigiKey Part Number | 336-XG27-PK6017A-ND |
Manufacturer | |
Manufacturer Product Number | XG27-PK6017A |
Description | EFR32XG27 2.4 GHZ PRO KIT BUCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EFR32xG27 - 802.15.4 (Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32xG27 | |
Note | - | |
RF Type | 802.15.4 (Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 161,17000 Kč | 4 161,17 Kč |
| Unit Price without VAT: | 4 161,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 035,01570 Kč |


