
XG27-DK2602A | |
|---|---|
DigiKey Part Number | 336-XG27-DK2602A-ND |
Manufacturer | |
Manufacturer Product Number | XG27-DK2602A |
Description | EFR32XG27 +8 DBM DEV KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32BG27 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EFR32BG27 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 707,98000 Kč | 1 707,98 Kč |
| Unit Price without VAT: | 1 707,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 066,65580 Kč |



