
XG23-RB4210A | |
|---|---|
DigiKey Part Number | 336-XG23-RB4210A-ND |
Manufacturer | |
Manufacturer Product Number | XG23-RB4210A |
Description | XG23 868-915 MHZ +20 DBM BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32ZG23 - Z-Wave Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Z-Wave | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | EFR32ZG23 | |
Note | - | |
RF Type | Z-Wave | |
RF Frequency | 868MHz, 915MHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 452,01000 Kč | 1 452,01 Kč |
| 10 | 1 448,35800 Kč | 14 483,58 Kč |
| Unit Price without VAT: | 1 452,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 756,93210 Kč |


