
XG23-PK6067A | |
|---|---|
DigiKey Part Number | 336-XG23-PK6067A-ND |
Manufacturer | |
Manufacturer Product Number | XG23-PK6067A |
Description | XG23 868-915 MHZ +14 DBM PRO KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EFR32ZG23 - Transceiver; Z-Wave 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Z-Wave | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | EFR32ZG23 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 252,10000 Kč | 4 252,10 Kč |
| Unit Price without VAT: | 4 252,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 145,04100 Kč |


