


WFM200S022XNA3R | |
|---|---|
DigiKey Part Number | 336-WFM200S022XNA3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WFM200S022XNA3R |
Description | RF TXRX MODULE WIFI CHIP SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 15.1dBm | |
Sensitivity | -96.3dBm | |
Serial Interfaces | SDIO, SPI | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | WFM200S | |
Memory Size | - | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Receiving | 42.3mA ~ 48.3mA | |
Current - Transmitting | 45.4mA ~ 99.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 58-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 162,50352 Kč | 406 258,80 Kč |
| Unit Price without VAT: | 162,50352 Kč |
|---|---|
| Unit Price with VAT: | 196,62926 Kč |








