


STLUX385ATR | |
|---|---|
DigiKey Part Number | 497-STLUX385ATR-ND - Tape & Reel (TR) 497-STLUX385ATRCT-ND - Cut Tape (CT) 497-STLUX385ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLUX385ATR |
Description | IC DIGITAL CTLR 38TSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Lighting PMIC 38-TSSOP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 38-TSSOP |
Applications Lighting | Base Product Number |
Voltage - Supply 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 88,48600 Kč | 884,86 Kč |
| 25 | 81,64880 Kč | 2 041,22 Kč |
| 100 | 74,12080 Kč | 7 412,08 Kč |
| 250 | 70,53396 Kč | 17 633,49 Kč |
| 500 | 68,37200 Kč | 34 186,00 Kč |
| 1 000 | 66,59243 Kč | 66 592,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,47753 Kč | 178 693,83 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |






