
SLWSTK-COEXBP | |
|---|---|
DigiKey Part Number | 336-5077-ND |
Manufacturer | |
Manufacturer Product Number | SLWSTK-COEXBP |
Description | WSTK COEXISTENCE BACKPLANE EVB K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | - Backplane Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Backplane | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 167,81000 Kč | 3 167,81 Kč |
| Unit Price without VAT: | 3 167,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 833,05010 Kč |


