EFR32BG13 Blue Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWSTK6020B

DigiKey Part Number
336-3972-ND
Manufacturer
Manufacturer Product Number
SLWSTK6020B
Description
EFR32 BLUE GECKO BLUETOOTH START
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EFR32BG13 Blue Gecko Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Silicon Labs
Utilized IC / Part
EFR32BG13
Series
RF Type
Bluetooth® Smart 4.x Low Energy (BLE)
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Transceiver
Type
Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Base Product Number
Frequency
2.4GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 188,62000 Kč4 188,62 Kč
Manufacturers Standard Package
Unit Price without VAT:4 188,62000 Kč
Unit Price with VAT:5 068,23020 Kč