
SIWX917-RB4346A | |
|---|---|
DigiKey Part Number | 336-SIWX917-RB4346A-ND |
Manufacturer | |
Manufacturer Product Number | SIWX917-RB4346A |
Description | SIWX917 WI-FI 6 4MB FLASH CO-PRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SiWN917 - 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SiWN917 | |
Note | - | |
RF Type | 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,22000 Kč | 926,22 Kč |
| Unit Price without VAT: | 926,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,72620 Kč |





