Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIWG917Y121MGABAR

DigiKey Part Number
336-SIWG917Y121MGABARTR-ND - Tape & Reel (TR)
336-SIWG917Y121MGABARCT-ND - Cut Tape (CT)
336-SIWG917Y121MGABARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIWG917Y121MGABAR
Description
SIWG917Y SOC MODULE WI-FI 6 2.4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
17.5dBm
Sensitivity
-95dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, ISP, JTAG, PCM, PWM, SDIO, SPI, UART, USART
Antenna Type
Integrated, Chip
Utilized IC / Part
SiWG917M
Memory Size
8MB Flash, 2MB PSRAM
Voltage - Supply
1.71V ~ 1.98V, 2.97V ~ 3.63V
Current - Receiving
11mA ~ 55mA
Current - Transmitting
11mA ~ 231mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
71-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1362,22000 Kč362,22 Kč
10310,39200 Kč3 103,92 Kč
25292,77080 Kč7 319,27 Kč
100268,89200 Kč26 889,20 Kč
250254,76284 Kč63 690,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700240,29751 Kč168 208,26 Kč
Manufacturers Standard Package
Unit Price without VAT:362,22000 Kč
Unit Price with VAT:438,28620 Kč