Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIWG917Y110LGNBAR

DigiKey Part Number
336-SIWG917Y110LGNBARTR-ND - Tape & Reel (TR)
336-SIWG917Y110LGNBARCT-ND - Cut Tape (CT)
336-SIWG917Y110LGNBARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIWG917Y110LGNBAR
Description
SIWG917Y SOC MODULE WI-FI 6 2.4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
17.5dBm
Sensitivity
-95dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, ISP, JTAG, PCM, PWM, SDIO, SPI, UART, USART
Antenna Type
Antenna Not Included
Utilized IC / Part
SiWG917M
Memory Size
4MB Flash
Voltage - Supply
1.71V ~ 1.98V, 2.97V ~ 3.63V
Current - Receiving
11mA ~ 55mA
Current - Transmitting
11mA ~ 231mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
71-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1324,63000 Kč324,63 Kč
10277,97200 Kč2 779,72 Kč
25262,08880 Kč6 552,22 Kč
100240,58040 Kč24 058,04 Kč
250227,85684 Kč56 964,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700214,82754 Kč150 379,28 Kč
Manufacturers Standard Package
Unit Price without VAT:324,63000 Kč
Unit Price with VAT:392,80230 Kč