Direct

SIWG917M111MGTBAR | |
|---|---|
DigiKey Part Number | 336-SIWG917M111MGTBARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIWG917M111MGTBAR |
Description | IC RF TXRX+MCU BLE 84QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n/ax, Bluetooth v5.4, Matter 2.412GHz ~ 2.484GHz 84-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 54Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97.5dBm | |
Memory Size | 8MB Flash, 672kB SRAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
GPIO | 45 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Receiving | 19mA | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 84-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 110,66030 Kč | 110 660,30 Kč |
| Unit Price without VAT: | 110,66030 Kč |
|---|---|
| Unit Price with VAT: | 133,89896 Kč |


