SIWN917Y100LGNBA - 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIW917Y-RB4357A

DigiKey Part Number
336-SIW917Y-RB4357A-ND
Manufacturer
Manufacturer Product Number
SIW917Y-RB4357A
Description
SIWX917Y CO-PROCESSOR RADIO BOAR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SIWN917Y100LGNBA - 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SIWN917Y100LGNBA
Note
-
RF Type
802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1926,22000 Kč926,22 Kč
Manufacturers Standard Package
Unit Price without VAT:926,22000 Kč
Unit Price with VAT:1 120,72620 Kč