
SI-EB8045C | |
|---|---|
DigiKey Part Number | 336-SI-EB8045C-ND |
Manufacturer | |
Manufacturer Product Number | SI-EB8045C |
Description | SIWX917 WI-FI 6 CO-PROCESSOR ARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Board Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Adapter Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 261,98000 Kč | 1 261,98 Kč |
| Unit Price without VAT: | 1 261,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 526,99580 Kč |


