
SIW917Y-RB4343A | |
|---|---|
DigiKey Part Number | 336-SIW917Y-RB4343A-ND |
Manufacturer | |
Manufacturer Product Number | SIW917Y-RB4343A |
Description | SIWG917Y SOC RADIO BOARD FOR MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SIWG917Y111MGNBA - 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | SIWG917Y111MGNBA | |
Note | - | |
RF Type | 802.11 b/g/n/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,22000 Kč | 926,22 Kč |
| Unit Price without VAT: | 926,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,72620 Kč |





