
SI7201-B-84-IV | |
|---|---|
DigiKey Part Number | 336-6101-ND |
Manufacturer | |
Manufacturer Product Number | SI7201-B-84-IV |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.7mT Trip, ±1.4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 5 | 17,66400 Kč | 88,32 Kč |
| 10 | 16,76800 Kč | 167,68 Kč |
| 25 | 15,70600 Kč | 392,65 Kč |
| 50 | 14,97680 Kč | 748,84 Kč |
| 300 | 13,37147 Kč | 4 011,44 Kč |
| 600 | 12,84170 Kč | 7 705,02 Kč |
| 1 200 | 12,35636 Kč | 14 827,63 Kč |
| 5 100 | 11,46977 Kč | 58 495,83 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |


