
SI7013-A20-GM1R | |
|---|---|
DigiKey Part Number | SI7013-A20-GM1RTR-ND - Tape & Reel (TR) SI7013-A20-GM1RCT-ND - Cut Tape (CT) SI7013-A20-GM1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7013-A20-GM1R |
Description | SENSOR HUMID/TMP 3.6V I2C 3% QFN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 12b | |
Accuracy | ±3% RH | |
Response Time | 18 s | |
Sensitivity | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 5 | 164,84800 Kč | 824,24 Kč |
| 10 | 158,35000 Kč | 1 583,50 Kč |
| 25 | 150,55080 Kč | 3 763,77 Kč |
| 50 | 145,22260 Kč | 7 261,13 Kč |
| 100 | 140,33800 Kč | 14 033,80 Kč |
| 500 | 130,50412 Kč | 65 252,06 Kč |
| 1 000 | 126,83824 Kč | 126 838,24 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |



