SI7013-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7013-A20-GM1

DigiKey Part Number
336-3129-ND
Manufacturer
Manufacturer Product Number
SI7013-A20-GM1
Description
SENSOR HUMI/TEMP 3.6V I2C 2% DFN
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 18 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
12b
Accuracy
±3% RH
Response Time
18 s
Sensitivity
-
Voltage - Supply
1.9V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
5164,84800 Kč824,24 Kč
10158,35000 Kč1 583,50 Kč
25150,55080 Kč3 763,77 Kč
50145,22260 Kč7 261,13 Kč
100140,33800 Kč14 033,80 Kč
Manufacturers Standard Package
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč