
SI4461-C2A-GMR | |
|---|---|
DigiKey Part Number | 336-4345-2-ND - Tape & Reel (TR) 336-4345-1-ND - Cut Tape (CT) 336-4345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4461-C2A-GMR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 142MHz ~ 1.05GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI4461-C2A-GMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 4GFSK, GFSK, GMSK, OOK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 16dBm | |
Sensitivity | -129dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 10.9mA ~ 13.7mA | |
Current - Transmitting | 33.5mA ~ 43mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 139,15400 Kč | 1 391,54 Kč |
| 25 | 130,92680 Kč | 3 273,17 Kč |
| 100 | 119,77050 Kč | 11 977,05 Kč |
| 250 | 113,17504 Kč | 28 293,76 Kč |
| 500 | 108,55630 Kč | 54 278,15 Kč |
| 1 000 | 104,23512 Kč | 104 235,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 98,94459 Kč | 247 361,48 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |





