


4461C-868-PDK | |
|---|---|
cms-digikey-product-number | 336-3093-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 4461C-868-PDK |
cms-description | KIT DEMO EZRADIO +14DBM EU |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | Si4461 EZRadioPRO® Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | Si4461 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 8 882,57000 Kč | 8 882,57 Kč |
| 10 | 8 860,77800 Kč | 88 607,78 Kč |
| Unit Price without VAT: | 8 882,57000 Kč |
|---|---|
| Unit Price with VAT: | 10 747,90970 Kč |


