SI4432-B1-FMR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 66 231
Unit Price: 2,88000 Kč
Datasheet
IC RF TxRx Only General ISM < 1GHz 240MHz ~ 930MHz 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4432-B1-FMR

DigiKey Part Number
SI4432-B1-FMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4432-B1-FMR
Description
IC RF TXRX ISM<1GHZ 20QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 240MHz ~ 930MHz 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SI4432-B1-FMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK, GFSK, OOK
Frequency
Data Rate (Max)
256kbps
Power - Output
20dBm (Max)
Sensitivity
-121dBm
Memory Size
-
Serial Interfaces
SPI
GPIO
3
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
18.5mA
Current - Transmitting
85mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500154,25013 Kč385 625,33 Kč
Manufacturers Standard Package
Unit Price without VAT:154,25013 Kč
Unit Price with VAT:186,64266 Kč