
SI4463-B1B-FMR | |
|---|---|
DigiKey Part Number | 336-3904-2-ND - Tape & Reel (TR) 336-3904-1-ND - Cut Tape (CT) 336-3904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4463-B1B-FMR |
Description | IC RF TXRX ISM<1GHZ 20QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 119MHz ~ 1.05GHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SI4463-B1B-FMR Models |
Category | Sensitivity -126dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 4 |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10.7mA ~ 13.7mA |
Type TxRx Only | Current - Transmitting 70mA ~ 85mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 4GFSK, GFSK, GMSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 20-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 20-QFN (4x4) |
Power - Output 20dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,85000 Kč | 176,85 Kč |
| 10 | 150,76400 Kč | 1 507,64 Kč |
| 25 | 141,88400 Kč | 3 547,10 Kč |
| 100 | 129,84840 Kč | 12 984,84 Kč |
| 250 | 122,73212 Kč | 30 683,03 Kč |
| 500 | 117,74932 Kč | 58 874,66 Kč |
| 1 000 | 113,08749 Kč | 113 087,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 107,37971 Kč | 268 449,28 Kč |
| Unit Price without VAT: | 176,85000 Kč |
|---|---|
| Unit Price with VAT: | 213,98850 Kč |



