
SI1142-A11-GMR | |
|---|---|
DigiKey Part Number | 336-2200-2-ND - Tape & Reel (TR) 336-2200-1-ND - Cut Tape (CT) 336-2200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1142-A11-GMR |
Description | SENSOR OPT AMBIENT 10 WFQFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 10-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SI1142-A11-GMR Models |
Category | Voltage - Supply 1.71V ~ 3.6V |
Manufacturer Silicon Labs | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-WFQFN |
Type Ambient | Supplier Device Package 10-QFN (2x2) |
Proximity Detection Yes | Base Product Number |
Output Type I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1143-A11-GMR | Silicon Labs | 39 617 | 336-2201-1-ND | 158,53000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 5 | 115,86600 Kč | 579,33 Kč |
| 10 | 111,05800 Kč | 1 110,58 Kč |
| 25 | 105,30920 Kč | 2 632,73 Kč |
| 50 | 101,38680 Kč | 5 069,34 Kč |
| 100 | 97,79190 Kč | 9 779,19 Kč |
| 500 | 90,55262 Kč | 45 276,31 Kč |
| 1 000 | 87,85563 Kč | 87 855,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 5 | 133,38000 Kč | 666,90 Kč |
| 10 | 124,32900 Kč | 1 243,29 Kč |
| 25 | 113,26320 Kč | 2 831,58 Kč |
| 50 | 105,53180 Kč | 5 276,59 Kč |
| 100 | 98,31680 Kč | 9 831,68 Kč |
| 500 | 83,37172 Kč | 41 685,86 Kč |
| 1 000 | 77,64199 Kč | 77 641,99 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |

