
SI1143-A11-GMR | |
|---|---|
DigiKey Part Number | 336-2201-2-ND - Tape & Reel (TR) 336-2201-1-ND - Cut Tape (CT) 336-2201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1143-A11-GMR |
Description | SENSOR OPT AMBIENT 10 WFQFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 10-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SI1143-A11-GMR Models |
Category | Voltage - Supply 1.71V ~ 3.6V |
Manufacturer Silicon Labs | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 10-WFQFN |
Type Ambient | Supplier Device Package 10-QFN (2x2) |
Proximity Detection Yes | Base Product Number |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,53000 Kč | 158,53 Kč |
| 5 | 142,95400 Kč | 714,77 Kč |
| 10 | 137,18000 Kč | 1 371,80 Kč |
| 25 | 130,27160 Kč | 3 256,79 Kč |
| 50 | 125,54700 Kč | 6 277,35 Kč |
| 100 | 121,21940 Kč | 12 121,94 Kč |
| 500 | 112,49888 Kč | 56 249,44 Kč |
| 1 000 | 109,24881 Kč | 109 248,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 105,36032 Kč | 263 400,80 Kč |
| Unit Price without VAT: | 158,53000 Kč |
|---|---|
| Unit Price with VAT: | 191,82130 Kč |

