MFR Recommended
Similar



SI1003-E-GM2 | |
|---|---|
DigiKey Part Number | 336-2464-5-ND |
Manufacturer | |
Manufacturer Product Number | SI1003-E-GM2 |
Description | IC RF TXRX+MCU ISM<1GHZ 42LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 42-VFLGA Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -121dBm |
Mfr | Memory Size 32kB Flash, 4.35kB RAM |
Packaging Tray | Serial Interfaces I2C, SPI, UART |
Part Status Obsolete | GPIO 22 |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 18.5mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 17mA ~ 30mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 42-VFLGA Exposed Pad |
Data Rate (Max) 256kbps | Supplier Device Package 42-LGA (5x7) |
Power - Output 13dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32FG23A020F256GM40-C | Silicon Labs | 0 | 336-EFR32FG23A020F256GM40-C-ND | 69,24230 Kč | MFR Recommended |
| CC1310F32RHBR | Texas Instruments | 0 | 296-50998-2-ND | 69,43797 Kč | Similar |



