
CC1310F32RHBR | |
|---|---|
DigiKey Part Number | 296-50998-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1310F32RHBR |
Description | IC RF TXRX+MCU ISM<1GHZ 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 930MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1310F32RHBR Models |
Category | Sensitivity -124dBm |
Mfr | Memory Size 32kB Flash, 16kB RAM |
Series | Serial Interfaces I2C, I2S, JTAG, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 15 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.5mA |
Type TxRx + MCU | Current - Transmitting 12.9mA ~ 22.6mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation DSSS, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 32-VFQFN Exposed Pad |
Data Rate (Max) 50kbps | Supplier Device Package 32-VQFN (5x5) |
Power - Output 14dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,43797 Kč | 208 313,91 Kč |
| Unit Price without VAT: | 69,43797 Kč |
|---|---|
| Unit Price with VAT: | 84,01994 Kč |



