IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 42-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 42-VFLGA Exposed Pad
42 LGA

SI1001-E-GM2

DigiKey Part Number
336-2466-5-ND
Manufacturer
Manufacturer Product Number
SI1001-E-GM2
Description
IC RF TXRX+MCU ISM<1GHZ 42LGA
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 42-VFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-121dBm
Mfr
Memory Size
32kB Flash, 4.35kB RAM
Packaging
Tray
Serial Interfaces
I2C, SPI, UART
Part Status
Obsolete
GPIO
22
DigiKey Programmable
Not Verified
Voltage - Supply
1.8V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
18.5mA
RF Family/Standard
General ISM < 1GHz
Current - Transmitting
85mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
FSK, GFSK, OOK
Mounting Type
Surface Mount
Frequency
Package / Case
42-VFLGA Exposed Pad
Data Rate (Max)
256kbps
Supplier Device Package
42-LGA (5x7)
Power - Output
20dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32FG23B020F128GM40-CSilicon Labs0336-EFR32FG23B020F128GM40-C-ND73,39051 KčMFR Recommended
CC1310F32RHBRTexas Instruments0296-50998-2-ND69,43797 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1313,25000 Kč313,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,25000 Kč
Unit Price with VAT:379,03250 Kč