
SI-EB8045B | |
---|---|
DigiKey Part Number | 336-SI-EB8045B-ND |
Manufacturer | |
Manufacturer Product Number | SI-EB8045B |
Description | SIWX917 WI-FI 6 CO-PROCESSOR RAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Board Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Adapter Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 171,90000 Kč | 1 171,90 Kč |
Unit Price without VAT: | 1 171,90000 Kč |
---|---|
Unit Price with VAT: | 1 417,99900 Kč |