EFM32PG26 EFM32PG26 Pearl Gecko Explorer xG26 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG26-EK2711A

DigiKey Part Number
336-PG26-EK2711A-ND
Manufacturer
Manufacturer Product Number
PG26-EK2711A
Description
EFM32PG26 PEARL GECKO EXPLORER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EFM32PG26 EFM32PG26 Pearl Gecko Explorer xG26 ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Mfr
Utilized IC / Part
EFM32PG26
Series
Mounting Type
Fixed
Packaging
Box
Contents
Board(s)
Part Status
Active
Interconnect System
mikroBUS Click, Qwiic
Type
MCU 32-Bit
Suggested Programming Environment
Simplicity Studio
Core Processor
ARM® Cortex®-M33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1710,76000 Kč710,76 Kč
Manufacturers Standard Package
Unit Price without VAT:710,76000 Kč
Unit Price with VAT:860,01960 Kč