
EFM32PG26B500F3200IM68-B | |
|---|---|
DigiKey Part Number | 336-EFM32PG26B500F3200IM68-B-ND |
Manufacturer | |
Manufacturer Product Number | EFM32PG26B500F3200IM68-B |
Description | PG26 3200K FLASH 512K RAM QFN68 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F Gecko Microcontroller IC 32-Bit 80MHz 3.125MB (3.125M x 8) FLASH 68-QFN (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.8V |
Part Status Active | Data Converters A/D 4x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SmartCard, SPI, UART/USART | Supplier Device Package 68-QFN (8x8) |
Peripherals Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT | Package / Case 68-VFQFN Exposed Pad |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,91000 Kč | 192,91 Kč |
| 10 | 164,44600 Kč | 1 644,46 Kč |
| 25 | 154,78960 Kč | 3 869,74 Kč |
| 100 | 141,72150 Kč | 14 172,15 Kč |
| 260 | 133,67815 Kč | 34 756,32 Kč |
| 520 | 128,28779 Kč | 66 709,65 Kč |
| 1 040 | 123,24277 Kč | 128 172,48 Kč |
| Unit Price without VAT: | 192,91000 Kč |
|---|---|
| Unit Price with VAT: | 233,42110 Kč |


