
KG100S-PK6130A | |
|---|---|
DigiKey Part Number | 336-KG100S-PK6130A-ND |
Manufacturer | |
Manufacturer Product Number | KG100S-PK6130A |
Description | PRO KIT FOR AMAZON SIDEWALK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 468,30000 Kč | 5 468,30 Kč |
| 10 | 5 454,96500 Kč | 54 549,65 Kč |
| Unit Price without VAT: | 5 468,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 616,64300 Kč |


