
KG100S-RB4332A | |
|---|---|
DigiKey Part Number | 336-KG100S-RB4332A-ND |
Manufacturer | |
Manufacturer Product Number | KG100S-RB4332A |
Description | RADIO BOARD FOR AMAZON SIDEWALK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BRD4332A - LF Mainboard 915MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Silicon Labs | Antenna Type PCB Trace Antenna(s) On-Board, SMA Antenna(s) Not Included |
Packaging Box | Utilized IC / Part BRD4332A |
Part Status Active | RF Frequency 915MHz, 2.4GHz |
Type LF Mainboard | Function LF Mainboard |
Frequency 915MHz, 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 774,75000 Kč | 1 774,75 Kč |
| 10 | 1 770,46700 Kč | 17 704,67 Kč |
| Unit Price without VAT: | 1 774,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 147,44750 Kč |

