EFR32BG1V132F256GM48-C0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 0
Unit Price: 70,07145 Kč
Datasheet
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG1V132F256GM48-C0

DigiKey Part Number
336-3747-ND
Manufacturer
Manufacturer Product Number
EFR32BG1V132F256GM48-C0
Description
IC RF TXRX+MCU BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, 4FSK, GFSK, GMSK, OQPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
0dBm
Sensitivity
-94dBm
Memory Size
256kB Flash, 16kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
16
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
8.7mA
Current - Transmitting
8.2mA ~ 126.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types