CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8SB10F8G-A-QFN24R

DigiKey Part Number
336-4750-2-ND - Tape & Reel (TR)
336-4750-1-ND - Cut Tape (CT)
336-4750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM8SB10F8G-A-QFN24R
Description
IC MCU 8BIT 8KB FLASH 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
24-QFN (4x4)
Connectivity
I2C, SMBus, SPI, UART/USART
Package / Case
24-WFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,08000 Kč36,08 Kč
1029,80300 Kč298,03 Kč
2527,41240 Kč685,31 Kč
10024,20910 Kč2 420,91 Kč
25022,43300 Kč5 608,25 Kč
50021,28262 Kč10 641,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,11253 Kč28 668,79 Kč
3 00018,42896 Kč55 286,88 Kč
4 50018,08098 Kč81 364,41 Kč
7 50017,69255 Kč132 694,12 Kč
10 50017,46446 Kč183 376,83 Kč
Manufacturers Standard Package
Unit Price without VAT:36,08000 Kč
Unit Price with VAT:43,65680 Kč