
SC183CULTRT | |
|---|---|
DigiKey Part Number | SC183CULTR-ND - Tape & Reel (TR) SC183CULCT-ND - Cut Tape (CT) SC183CULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC183CULTRT |
Description | IC REG BUCK PROG 2A 16MLPQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 2A 16-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MLPQ-UT (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 25 | 22,70320 Kč | 567,58 Kč |
| 100 | 20,17490 Kč | 2 017,49 Kč |
| 250 | 18,97044 Kč | 4 742,61 Kč |
| 500 | 18,24390 Kč | 9 121,95 Kč |
| 1 000 | 18,10364 Kč | 18 103,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,15691 Kč | 51 470,73 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |






