CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 4KB (4K x 8) FLASH 16-QFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB50F4I-A-QFN16

DigiKey Part Number
336-EFM8BB50F4I-A-QFN16-ND
Manufacturer
Manufacturer Product Number
EFM8BB50F4I-A-QFN16
Description
IC MCU 8BIT 4KB FLASH QFN16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 4KB (4K x 8) FLASH 16-QFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (2.5x2.5)
Package / Case
16-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,68300 Kč126,83 Kč
2511,70840 Kč292,71 Kč
2009,70005 Kč1 940,01 Kč
4009,13675 Kč3 654,70 Kč
6008,83735 Kč5 302,41 Kč
1 0008,49138 Kč8 491,38 Kč
2 6007,93668 Kč20 635,37 Kč
5 0007,62198 Kč38 109,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč