New at DigiKey
136 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32PG26B501F3200IL136-B

DigiKey Part Number
336-EFM32PG26B501F3200IL136-B-ND
Manufacturer
Manufacturer Product Number
EFM32PG26B501F3200IL136-B
Description
PG26 3200K FLASH 512K RAM BGA136
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33F Gecko Microcontroller IC 32-Bit 80MHz 3.125MB (3.125M x 8) FLASH 136-BGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33F
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, IrDA, SmartCard, SPI, UART/USART
Peripherals
Crypto - AES, DMA, I2S, Keypad, LCD, POR. PWM, SHA, Temp Sensor, TRNG, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.8V
Data Converters
A/D 4x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
136-BGA (7x7)
Package / Case
136-VFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 300109,20079 Kč141 961,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:109,20079 Kč
Unit Price with VAT:132,13296 Kč