EFM32JG12B500F1024GL125-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 110
Unit Price: 211,66000 Kč
Datasheet
ARM® Cortex®-M3 Jade Gecko Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 125-BGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32JG12B500F1024GL125-B

DigiKey Part Number
336-3938-ND
Manufacturer
Manufacturer Product Number
EFM32JG12B500F1024GL125-B
Description
IC MCU 32BIT 1MB FLASH 125BGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 Jade Gecko Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 125-BGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
65
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Data Converters
A/D - 12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
125-BGA (7x7)
Package / Case
125-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types