ARM® Cortex®-M3 Jade Gecko Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 125-BGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32JG12B500F1024GL125-C

DigiKey Part Number
336-4416-ND
Manufacturer
Manufacturer Product Number
EFM32JG12B500F1024GL125-C
Description
IC MCU 32BIT 1MB FLASH 125BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 Jade Gecko Microcontroller IC 32-Bit 40MHz 1MB (1M x 8) FLASH 125-BGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
65
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Data Converters
A/D - 12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
125-BGA (7x7)
Package / Case
125-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1211,66000 Kč211,66 Kč
10171,93200 Kč1 719,32 Kč
25159,05560 Kč3 976,39 Kč
100143,37640 Kč14 337,64 Kč
260135,08415 Kč35 121,88 Kč
520130,19931 Kč67 703,64 Kč
1 040126,14084 Kč131 186,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,66000 Kč
Unit Price with VAT:256,10860 Kč