
| EFM32GG12B810F1024GM64-A | |
|---|---|
| DigiKey Part Number | 336-5822-ND | 
| Manufacturer | |
| Manufacturer Product Number | EFM32GG12B810F1024GM64-A | 
| Description | IC MCU 32BIT 1MB FLASH 64QFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M4 Giant Gecko S1 Microcontroller IC 32-Bit 72MHz 1MB (1M x 8) FLASH 64-QFN (9x9) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M4 | |
| Core Size | 32-Bit | |
| Speed | 72MHz | |
| Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | |
| Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
| Number of I/O | 51 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 192K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.8V | |
| Data Converters | A/D 16x12b SAR; D/A 2x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-QFN (9x9) | |
| Package / Case | 64-VFQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 239,96000 Kč | 239,96 Kč | 
| 10 | 198,78100 Kč | 1 987,81 Kč | 
| 25 | 185,39520 Kč | 4 634,88 Kč | 
| 100 | 169,07090 Kč | 16 907,09 Kč | 
| 260 | 160,41742 Kč | 41 708,53 Kč | 
| 520 | 155,31529 Kč | 80 763,95 Kč | 
| 1 040 | 151,07117 Kč | 157 114,02 Kč | 
| Unit Price without VAT: | 239,96000 Kč | 
|---|---|
| Unit Price with VAT: | 290,35160 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic