USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2105-F01-GMR

DigiKey Part Number
CP2105-F01-GMRTR-ND - Tape & Reel (TR)
CP2105-F01-GMRCT-ND - Cut Tape (CT)
CP2105-F01-GMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2105-F01-GMR
Description
IC SGL USB-DL UART BRIDGE 24QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
USB 2.0
Manufacturer
Silicon Labs
Voltage - Supply
1.8V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
17mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
24-WFQFN Exposed Pad
Protocol
USB
Supplier Device Package
24-QFN (4x4)
Function
Bridge, USB to UART
Base Product Number
Interface
UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,51000 Kč107,51 Kč
1080,21200 Kč802,12 Kč
2573,56000 Kč1 839,00 Kč
10066,30750 Kč6 630,75 Kč
25062,87640 Kč15 719,10 Kč
50062,00500 Kč31 002,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50058,28023 Kč87 420,35 Kč
3 00057,04254 Kč171 127,62 Kč
Manufacturers Standard Package
Unit Price without VAT:107,51000 Kč
Unit Price with VAT:130,08710 Kč