28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP2102N-A02-GQFN28R

DigiKey Part Number
336-5890-2-ND - Tape & Reel (TR)
336-5890-1-ND - Cut Tape (CT)
336-5890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP2102N-A02-GQFN28R
Description
IC USB TO UART BRIDGE QFN28
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
CP2102N-A02-GQFN28R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
9.5mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 774
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,94000 Kč90,94 Kč
1068,93900 Kč689,39 Kč
2563,43640 Kč1 585,91 Kč
10057,38650 Kč5 738,65 Kč
25054,50268 Kč13 625,67 Kč
50052,76436 Kč26 382,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50050,61739 Kč75 926,09 Kč
3 00049,56658 Kč148 699,74 Kč
Manufacturers Standard Package
Unit Price without VAT:90,94000 Kč
Unit Price with VAT:110,03740 Kč