8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F969-B-GM

DigiKey Part Number
C8051F969-B-GM-ND
Manufacturer
Manufacturer Product Number
C8051F969-B-GM
Description
IC MCU 8BIT 16KB FLASH 40QFN
Customer Reference
Detailed Description
8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Part Status
Obsolete
Data Converters
A/D 16x10b/12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
40-QFN (6x6)
Connectivity
I2C, SPI, UART/USART
Package / Case
40-VFQFN Exposed Pad
Peripherals
DMA, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8UB10F16G-C-QFN28Silicon Labs575336-3409-5-ND53,81000 KčMFR Recommended
In-Stock: 480
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1216,06000 Kč216,06 Kč
10179,00300 Kč1 790,03 Kč
25166,78560 Kč4 169,64 Kč
100151,76960 Kč15 176,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,06000 Kč
Unit Price with VAT:261,43260 Kč