
EFM8UB10F16G-C-QFN28 | |
|---|---|
DigiKey Part Number | 336-3409-5-ND |
Manufacturer | |
Manufacturer Product Number | EFM8UB10F16G-C-QFN28 |
Description | IC MCU 8BIT 16KB FLASH 28QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8UB10F16G-C-QFN28 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 28-QFN (5x5) |
Connectivity I2C, SMBus, SPI, UART/USART, USB | Package / Case 28-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 45,13100 Kč | 451,31 Kč |
| 73 | 38,37986 Kč | 2 801,73 Kč |
| 146 | 36,40000 Kč | 5 314,40 Kč |
| 292 | 34,64798 Kč | 10 117,21 Kč |
| 511 | 33,40063 Kč | 17 067,72 Kč |
| 1 022 | 32,05441 Kč | 32 759,61 Kč |
| 2 555 | 30,58616 Kč | 78 147,64 Kč |
| 5 037 | 29,70135 Kč | 149 605,70 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |

