
C8051F969-A-GM | |
|---|---|
DigiKey Part Number | 336-2172-ND |
Manufacturer | |
Manufacturer Product Number | C8051F969-A-GM |
Description | IC MCU 8BIT 16KB FLASH 40QFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.8V |
Part Status Obsolete | Data Converters A/D 16x10b/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 40-QFN (6x6) |
Connectivity I2C, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 34 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C8051F969-B-GM | Silicon Labs | 480 | C8051F969-B-GM-ND | 216,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,01000 Kč | 127,01 Kč |
| 10 | 105,32000 Kč | 1 053,20 Kč |
| 25 | 97,85400 Kč | 2 446,35 Kč |
| Unit Price without VAT: | 127,01000 Kč |
|---|---|
| Unit Price with VAT: | 153,68210 Kč |


