8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F965-B-GM

DigiKey Part Number
C8051F965-B-GM-ND
Manufacturer
Manufacturer Product Number
C8051F965-B-GM
Description
IC MCU 8BIT 64KB FLASH 40QFN
Customer Reference
Detailed Description
8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 64KB (64K x 8) FLASH 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8.25K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Part Status
Obsolete
Data Converters
A/D 16x10b/12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
40-QFN (6x6)
Connectivity
I2C, SPI, UART/USART
Package / Case
40-VFQFN Exposed Pad
Peripherals
DMA, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
34
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8UB20F32G-B-QFN32Silicon Labs1 423EFM8UB20F32G-B-QFN32-ND18,65000 KčMFR Recommended
In-Stock: 53
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types