
EFM8UB20F32G-B-QFN32 | |
|---|---|
DigiKey Part Number | EFM8UB20F32G-B-QFN32-ND |
Manufacturer | |
Manufacturer Product Number | EFM8UB20F32G-B-QFN32 |
Description | IC MCU 8BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.65V ~ 3.6V |
Part Status Active | Data Converters A/D 20x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity I2C, SMBus, SPI, UART/USART, USB | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 Kč | 60,69 Kč |
| 10 | 50,78300 Kč | 507,83 Kč |
| 73 | 43,23082 Kč | 3 155,85 Kč |
| 146 | 41,06103 Kč | 5 994,91 Kč |
| 292 | 39,15336 Kč | 11 432,78 Kč |
| 511 | 37,80436 Kč | 19 318,03 Kč |
| 1 022 | 36,35570 Kč | 37 155,53 Kč |
| 2 555 | 34,78469 Kč | 88 874,88 Kč |
| 5 037 | 33,84272 Kč | 170 465,78 Kč |
| Unit Price without VAT: | 60,69000 Kč |
|---|---|
| Unit Price with VAT: | 73,43490 Kč |

