
C8051F960-B-GM | |
|---|---|
DigiKey Part Number | C8051F960-B-GM-ND |
Manufacturer | |
Manufacturer Product Number | C8051F960-B-GM |
Description | IC MCU 8BIT 128KB FLASH 76DQFN |
Customer Reference | |
Detailed Description | 8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 128KB (128K x 8) FLASH 76-DQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8.25K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.8V |
Part Status Obsolete | Data Converters A/D 16x10b/12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 76-DQFN (6x6) |
Connectivity I2C, SPI, UART/USART | Package / Case 76-VFQFN Dual Rows, Exposed Pad |
Peripherals DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 57 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFM8UB20F64G-B-QFN32 | Silicon Labs | 265 | EFM8UB20F64G-B-QFN32-ND | 76,22000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| 10 | 259,68200 Kč | 2 596,82 Kč |
| 25 | 241,05720 Kč | 6 026,43 Kč |
| 100 | 218,80340 Kč | 21 880,34 Kč |
| 490 | 200,98471 Kč | 98 482,51 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |


